+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

URZ1C332MHD

Capacitor: electrolytic; THT; 3300uF; 16VDC; Ø18x15mm; Pitch: 7.5mm


Manufacturer: NICHICON

Manufacturer part number:
URZ1C332MHD
TME Symbol:
URZ1C332MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3mF
Operating voltage
16V DC
Body dimensions
Ø18x15mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
URZ
Nominal life
1000h
Height
15mm
Diameter
18mm
Gross weight6.03 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
URZ1C332MHD
0 in TME stock
Net price for quantities from 400 pcs - 0.83 USDGross price for quantities from 400 pcs - 0.83 USD
Net price for quantities from 1200 pcs - 0.75 USDGross price for quantities from 1200 pcs - 0.75 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.