+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

URZ1E472MHD

Capacitor: electrolytic; THT; 4700uF; 25VDC; Ø18x25mm; Pitch: 7.5mm


Manufacturer: NICHICON

Manufacturer part number:
URZ1E472MHD
TME Symbol:
URZ1E472MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7mF
Operating voltage
25V DC
Body dimensions
Ø18x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
URZ
Nominal life
1000h
Height
25mm
Diameter
18mm
Gross weight9.36 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
URZ1E472MHD
0 in TME stock
Net price for quantities from 600 pcs - 1.13 USDGross price for quantities from 600 pcs - 1.13 USD
Net price for quantities from 1000 pcs - 1.09 USDGross price for quantities from 1000 pcs - 1.09 USD
Net price for quantities from 2000 pcs - 1.06 USDGross price for quantities from 2000 pcs - 1.06 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 600.
Multiplicity: 50.