+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

URZ1J331MHD

Capacitor: electrolytic; THT; 330uF; 63VDC; Ø12.5x15mm; Pitch: 5mm


Manufacturer: NICHICON

Manufacturer part number:
URZ1J331MHD
TME Symbol:
URZ1J331MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
63V DC
Body dimensions
Ø12.5x15mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
URZ
Nominal life
1000h
Height
15mm
Diameter
12.5mm
Gross weight2.865 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
URZ1J331MHD
0 in TME stock
Net price for quantities from 1200 pcs - 0.45 USDGross price for quantities from 1200 pcs - 0.45 USD
Net price for quantities from 2500 pcs - 0.42 USDGross price for quantities from 2500 pcs - 0.42 USD
Net price for quantities from 5000 pcs - 0.41 USDGross price for quantities from 5000 pcs - 0.41 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 200.
Multiplicity: 100.