+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

URZ2A331MHD

Capacitor: electrolytic; THT; 330uF; 100VDC; Ø18x15mm; Pitch: 7.5mm

Manufacturer: NICHICON

Manufacturer part number:
URZ2A331MHD
TME Symbol:
URZ2A331MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
100V DC
Body dimensions
Ø18x15mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
URZ
Nominal life
1000h
Height
15mm
Diameter
18mm
Gross weight6.13 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
URZ2A331MHD
0 in TME stock
Net price for quantities from 800 pcs - 0.70 USDGross price for quantities from 800 pcs - 0.70 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
Net price for quantities from 2500 pcs - 0.66 USDGross price for quantities from 2500 pcs - 0.66 USD
No. of pieces (Multiplicity: 50)