+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

URZ2D101MHD

Capacitor: electrolytic; THT; 100uF; 200VDC; Ø18x25mm; Pitch: 7.5mm

Manufacturer: NICHICON

Manufacturer part number:
URZ2D101MHD
TME Symbol:
URZ2D101MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
200V DC
Body dimensions
Ø18x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
URZ
Nominal life
1000h
Height
25mm
Diameter
18mm
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
URZ2D101MHD
0 in TME stock
Net price for quantities from 300 pcs - 1.16 USDGross price for quantities from 300 pcs - 1.16 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.