+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

URZ2E220MHD

Capacitor: electrolytic; THT; 22uF; 250VDC; Ø16x15mm; Pitch: 7.5mm

Manufacturer: NICHICON

Manufacturer part number:
URZ2E220MHD
TME Symbol:
URZ2E220MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
250V DC
Body dimensions
Ø16x15mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
URZ
Nominal life
1000h
Height
15mm
Diameter
16mm
Gross weight4.63 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
URZ2E220MHD
0 in TME stock
Net price for quantities from 1400 pcs - 0.50 USDGross price for quantities from 1400 pcs - 0.50 USD
No. of pieces (Multiplicity: 1 400)
Minimum order quantity: 1 400.
Multiplicity: 1 400.