+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

URZ2E330MHD6

Capacitor: electrolytic; THT; 33uF; 250VDC; Ø16x20mm; Pitch: 7.5mm


Manufacturer: NICHICON

Manufacturer part number:
URZ2E330MHD6
TME Symbol:
URZ2E330MHD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
33µF
Operating voltage
250V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
URZ
Nominal life
1000h
Height
20mm
Diameter
16mm
Gross weight5.6 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
URZ2E330MHD6
47 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 200 pcs - 0.51 USDGross price for quantities from 200 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs