+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

US15KB80R-7000

Bridge rectifier: single-phase; Urmax: 800V; 15A; flat; D6K; THT


Manufacturer: SHINDENGEN

Manufacturer part number:
US15KB80R-7000
TME Symbol:
US15KB80R-7000

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
15A
Version
flat
Case
D6K
Electrical mounting
THT
Leads
flat pin
Kind of package
bulk
Gross weight4.04 g
Certificates

WATCH VIDEO

See other products in this category: Flat single phase diode bridge rectif. SHINDENGEN,
*
US15KB80R-7000
295 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 5 pcs - 0.49 USDGross price for quantities from 5 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 500 pcs