+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

US232R-10-BULK

Module: cable integrated; RS232,USB; lead; 100mm; anti-static bag


Manufacturer: FTDI

Manufacturer part number:
US232R-10-BULK
TME Symbol:
US232R-10-BLK

Specification

Manufacturer
FTDI
Type of communications module
cable integrated
Version
lead
Cable length
0.1m
Kind of package
anti-static bag
Enclosure material
plastic
Interface
  • RS232
  • USB
Communications modules features
  • data transmission rate: 300bd - 1Mbd
  • Embedded FTDI Technology
  • LED status indicator
Cable/adapter structure
  • D-Sub 9pin
  • USB A
Gross weight33.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI
*
US232R-10-BULK
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 200 pcs