+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

US2JDFQ-13

Diode: rectifying; SMD; 600V; 2A; D-FLAT; Ufmax: 1.7V; Ifsm: 50A


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
US2JDFQ-13
TME Symbol:
US2JDFQ-13

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
2A
Capacitance
10pF
Case
D-FLAT
Max. forward voltage
1.7V
Max. forward impulse current
50A
Kind of package
reel, tape
Gross weight0.091 g
Certificates
See other products in this category: SMD universal diodes DIODES INCORPORATED,
*
US2JDFQ-13
0 in TME stock
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.10 USD
Net price for quantities from 20000 pcs - 0.09 USDGross price for quantities from 20000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.