+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB-21

Adapter cable; for panel mounting,rear side nut; USB 3.0

Manufacturer: ONPOW

Manufacturer part number:
USB-21
TME Symbol:
USB-21

Specification

Manufacturer
ONPOW
Type of transition
adapter cable
Mechanical mounting
for panel mounting, rear side nut
Version
USB 3.0
Cable length
1.5m
Fastening thread
M22
Panel thickness
1...10mm
Body colour
silver
Operating temperature
-25...55°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors ONPOW,
*
USB-21
0 in TME stock
Net price for quantities from 500 pcs - 13.37 USDGross price for quantities from 500 pcs - 13.37 USD
No. of pieces (Multiplicity: 1)