+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93353

Cable; High Speed,USB 2.0; USB A socket,USB A plug x2; 0.3m

Manufacturer: GOOBAY

Manufacturer part number:
93353
TME Symbol:
USB-2USB

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
0.3m
Insulation colour
black
Kind of core
Cu
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Shield structure
shielded twofold
Cable/adapter structure
  • USB A plug x2
  • USB A socket
Gross weight29.32 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
93353
39 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 5 pcs - 1.56 USDGross price for quantities from 5 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs