+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB-4604B-BE

Automation module: converter; RS232/USB; 12÷48VDC; 132x80x32mm


Manufacturer: ADVANTECH

Manufacturer part number:
USB-4604B-BE
TME Symbol:
USB-4604B-BE

Specification

Manufacturer
ADVANTECH
Type of automation module
converter
Kind of module
RS232/USB
Dimensions
132x80x32mm
Operating temperature
-40...75°C
Supply voltage
  • 12...48V DC
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
USB-4604B-BE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 188.74 USDGross price for quantities from 1 pcs - 188.74 USD
Net price for quantities from 5 pcs - 175.73 USDGross price for quantities from 5 pcs - 175.73 USD