+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB-4750-CE

Automation module: digital I/O; 300mA; 132x80x32mm; Digit.in: 16


Manufacturer: ADVANTECH

Manufacturer part number:
USB-4750-CE
TME Symbol:
USB-4750-CE

Specification

Manufacturer
ADVANTECH
Type of automation module
digital I/O
Current consumption
300mA
Dimensions
132x80x32mm
Number of digital inputs
16
Number of digital outputs
16
PC accessories features
32 bit counter (time base: 1MHz)
Operating temperature
0...60°C
Gross weight407.2 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
USB-4750-CE
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 233.23 USDGross price for quantities from 1 pcs - 233.23 USD
Net price for quantities from 5 pcs - 217.45 USDGross price for quantities from 5 pcs - 217.45 USD
Net price for quantities from 10 pcs - 201.68 USDGross price for quantities from 10 pcs - 201.68 USD