+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93982

Adapter; USB 2.0; Jack 3.5mm 3pin socket,USB A socket


Manufacturer: GOOBAY

Manufacturer part number:
93982
TME Symbol:
USB-AF/JACK3.5F

Specification

Manufacturer
GOOBAY
Type of transition
adapter
Version
USB 2.0
Contact plating
gold-plated
PC cable/adapter application
iPod shuffle
Cable/adapter structure
  • Jack 3.5mm 3pin socket
  • USB A socket
Gross weight11.15 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
93982
4 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 3 pcs - 1.02 USDGross price for quantities from 3 pcs - 1.02 USD
Net price for quantities from 5 pcs - 0.91 USDGross price for quantities from 5 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcs