+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

96196

Cable; USB 2.0; USB A socket,USB A plug; 0.3m; white; Cu; PVC


Manufacturer: GOOBAY

Manufacturer part number:
96196
TME Symbol:
USB-EXT/0.3WH

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.3m
Insulation colour
white
Kind of core
Cu
Core diameter
26AWG, 28AWG
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight16.25 g
Certificates
EAN code4040849961960
See other products in this category: USB cables and adapters GOOBAY,
*
96196
7 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 5 pcs - 1.32 USDGross price for quantities from 5 pcs - 1.32 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 20 pcs - 0.99 USDGross price for quantities from 20 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.