+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68624

Cable; USB 2.0; USB A socket,USB A plug; 0.6m; grey; Cu; PVC


Manufacturer: GOOBAY

Manufacturer part number:
68624
TME Symbol:
USB-EXT/0.6

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.6m
Insulation colour
grey
Kind of core
Cu
Core diameter
26AWG, 28AWG
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight25.91 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
68624
53 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 20 pcs - 1.30 USDGross price for quantities from 20 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs