+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50962

Cable; High Speed,USB 2.0; USB A socket,USB A plug; 5m; grey; Cu


Manufacturer: GOOBAY

Manufacturer part number:
50962
TME Symbol:
USB-EXT/5

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
5m
Insulation colour
grey
Kind of core
Cu
Core diameter
26AWG, 28AWG
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight118.5 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
50962
14 in TME stock
Net price for quantities from 1 pcs - 3.78 USDGross price for quantities from 1 pcs - 3.78 USD
Net price for quantities from 10 pcs - 3.29 USDGross price for quantities from 10 pcs - 3.29 USD
Net price for quantities from 20 pcs - 2.79 USDGross price for quantities from 20 pcs - 2.79 USD
Net price for quantities from 50 pcs - 2.46 USDGross price for quantities from 50 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs