+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68905

Cable; High Speed,USB 2.0; USB A socket,USB A plug; 5m; black; Cu


Manufacturer: GOOBAY

Manufacturer part number:
68905
TME Symbol:
USB-EXT/5BK

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
5m
Insulation colour
black
Kind of core
Cu
Core diameter
26AWG, 28AWG
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight128 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
68905
29 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 10 pcs - 3.45 USDGross price for quantities from 10 pcs - 3.45 USD
Net price for quantities from 20 pcs - 2.95 USDGross price for quantities from 20 pcs - 2.95 USD
Net price for quantities from 50 pcs - 2.60 USDGross price for quantities from 50 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 60 pcsCardboard = 120 pcs