+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB-H0-KBRD

RFID reader; 5V; FeliCa,iClass; USB; buzzer,LED status indicator


Manufacturer: DREXIA

Manufacturer part number:
USB-H0-KBRD

Alternative designations: 1W-H0-KBRD

TME Symbol:
USB-H0-KBRD

Specification

Manufacturer
DREXIA
Type of communications module
RFID reader
Standard
FeliCa, iClass
Interface
USB
Range
30...70mm
Dimensions
64.7x49.6x17.6mm
Current consumption
160mA
Connection
cables
Frequency
13.56MHz
Operating temperature
-20...55°C
Mounting
glued
Cable length
0.4m
ISO standard
ISO 14443A, ISO 14443B, ISO 15659, ISO 18092
Supply voltage
  • 5V
Communications modules features
  • buzzer
  • LED status indicator
Gross weight35.65 g
Certificates
See other products in this category: RFID modules and readers DREXIA,
*
USB-H0-KBRD
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 47.68 USDGross price for quantities from 1 pcs - 47.68 USD
Net price for quantities from 3 pcs - 44.42 USDGross price for quantities from 3 pcs - 44.42 USD
Net price for quantities from 10 pcs - 41.66 USDGross price for quantities from 10 pcs - 41.66 USD