+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB-H3-KBRD

RFID reader; 5V; HID,HITAG 1,HITAG 2,HITAG S,JABLOTRON,UNIQUE


Manufacturer: DREXIA

Manufacturer part number:
USB-H3-KBRD

Alternative designations: 1W-H3-KBRD, 1W-H3U-KBRD, USB-H3U-KBRD

TME Symbol:
USB-H3-KBRD

Specification

Manufacturer
DREXIA
Type of communications module
RFID reader
Standard
HID, HITAG 1, HITAG 2, HITAG S, JABLOTRON, UNIQUE
Interface
USB
Range
40mm
Dimensions
64.7x49.6x17.6mm
Current consumption
160mA
Connection
cables
Frequency
125kHz
Operating temperature
-20...55°C
Mounting
glued
Cable length
0.4m
Supply voltage
  • 5V
Communications modules features
  • buzzer
  • LED status indicator
Gross weight37.47 g
Certificates
See other products in this category: RFID modules and readers DREXIA,
*
USB-H3-KBRD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.89 USDGross price for quantities from 1 pcs - 35.89 USD
Net price for quantities from 3 pcs - 33.34 USDGross price for quantities from 3 pcs - 33.34 USD
Net price for quantities from 10 pcs - 31.31 USDGross price for quantities from 10 pcs - 31.31 USD