+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB0001

Varistor: zinc-oxide; SMD; 0603; 14VAC; 18VDC; 10pF; 15mJ; USB


Manufacturer: KYOCERA AVX

Manufacturer part number:
USB0001
TME Symbol:
USB0001

Specification

Manufacturer
KYOCERA AVX
Type of varistor
zinc-oxide
Mounting
SMD
Case - inch
0603
Case - mm
1608
Max. operating voltage
14V AC, 18V DC
Capacitance
10pF
Energy E10/1000µs
15mJ
Manufacturer series
USB
Operating temperature
-55...125°C
Varistors features
  • characteristics similar to back-to-back Zener diode
  • consists of EMC interference protecting capacitor
  • for USB ports protection
Schematic diagram
Gross weight0.053 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD varistors KYOCERA AVX,
See other products from this series.:
*
USB0001
2947 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs