+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95721

Cable; USB 3.0; USB A plug,USB B plug; 0.25m; black


Manufacturer: GOOBAY

Manufacturer part number:
95721
TME Symbol:
USB3.0-AB/0.25

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 3.0
Cable length
0.25m
Insulation colour
black
Shield structure
shielded twofold
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight23.8 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
95721
34 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 5 pcs - 3.51 USDGross price for quantities from 5 pcs - 3.51 USD
Net price for quantities from 10 pcs - 2.95 USDGross price for quantities from 10 pcs - 2.95 USD
Net price for quantities from 20 pcs - 2.60 USDGross price for quantities from 20 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs