+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95918

Cable; USB 3.0; USB A socket,USB A plug; 1.5m; black; PVC; 5Gbps


Manufacturer: GOOBAY

Manufacturer part number:
95918
TME Symbol:
USB3.0-DOCK

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 3.0
Cable length
1.5m
Insulation colour
black
PC cable/adapter application
data transfer: mobile device - PC
Wire insulation material
PVC
Data transfer rate
5Gbps
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight102.7 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
95918
1 in TME stock
Net price for quantities from 1 pcs - 13.17 USDGross price for quantities from 1 pcs - 13.17 USD
Net price for quantities from 3 pcs - 11.53 USDGross price for quantities from 3 pcs - 11.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs