+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79295

Adapter; High Speed; DisplayPort plug,USB C plug; 1.2m; black


Manufacturer: GOOBAY

Manufacturer part number:
79295
TME Symbol:
USB3.1-DP

Specification

Manufacturer
GOOBAY
Type of transition
adapter
Version
High Speed
Cable length
1.2m
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • DisplayPort plug
  • USB C plug
Gross weight58.6 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
79295
1 in TME stock
Net price for quantities from 1 pcs - 22.95 USDGross price for quantities from 1 pcs - 22.95 USD
Net price for quantities from 3 pcs - 20.08 USDGross price for quantities from 3 pcs - 20.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.