+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB50412E3/TR7

Diode: TVS; 13.3V; 0.5kW; unidirectional; SOT143B; Ch: 1; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB50412E3/TR7
TME Symbol:
USB50412E3/TR7

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Breakdown voltage
13.3V
Peak pulse power dissipation
0.5kW
Semiconductor structure
unidirectional
Mounting
SMD
Case
SOT143B
Max. off-state voltage
12V
Number of channels
1
Capacitance
3pF
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection diodes - arrays MICROCHIP TECHNOLOGY,
*
USB50412E3/TR7
0 in TME stock
Net price for quantities from 3000 pcs - 0.83 USDGross price for quantities from 3000 pcs - 0.83 USD
No. of pieces (Multiplicity: 3 000)