+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB50803C/TR7

Diode: TVS array; 4V; 0.5kW; bidirectional; SOIC8; Ch: 2; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB50803C/TR7
TME Symbol:
USB50803C/TR7

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS array
Breakdown voltage
4V
Peak pulse power dissipation
0.5kW
Semiconductor structure
bidirectional
Mounting
SMD
Case
SOIC8
Max. off-state voltage
3.3V
Number of channels
2
Capacitance
3pF
Application
Ethernet
Kind of package
reel, tape
Manufacturer standard package
500pcs.
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection diodes - arrays MICROCHIP TECHNOLOGY,
*
USB50803C/TR7
0 in TME stock
Net price for quantities from 500 pcs - 4.35 USDGross price for quantities from 500 pcs - 4.35 USD
No. of pieces (Multiplicity: 500)