+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93128

USB to RS232 converter; D-Sub 9pin plug,USB A plug; 1.5m

Manufacturer: GOOBAY

Manufacturer part number:
93128
TME Symbol:
USB/RS232-C

Specification

Manufacturer
GOOBAY
Type of connecting device
USB to RS232 converter
Cable length
1.5m
Version
USB 2.0
Operating system
Windows 7, Windows 8, Windows 2000, Windows Vista, Windows XP
Connector colour
black
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
Kit contents
  • adapter
  • USB cable
Gross weight104.22 g
Certificates
See other products in this category: Computer cables and adapters GOOBAY,
*
93128
0 in TME stock
Net price for quantities from 1 pcs - 19.12 USDGross price for quantities from 1 pcs - 19.12 USD
Net price for quantities from 3 pcs - 16.32 USDGross price for quantities from 3 pcs - 16.32 USD
Net price for quantities from 5 pcs - 14.50 USDGross price for quantities from 5 pcs - 14.50 USD
Net price for quantities from 10 pcs - 12.68 USDGross price for quantities from 10 pcs - 12.68 USD
No. of pieces (Multiplicity: 1)