+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB/RS232 ISO

Automation module: converter; RS232/USB; Number of ports: 2


Manufacturer: DECODE

Manufacturer part number:
USB/RS232 ISO
TME Symbol:
USB/RS232-ISO

Specification

Manufacturer
DECODE
Type of automation module
converter
Kind of module
RS232/USB
Number of ports
2
Related items
CAB-USBAB/1.8, CAB-USBAB/1.8-BK, USB-AB/1.8, USB-AB/1.8BK
Body dimensions
76x42x20mm
Operating temperature
-25...70°C
Power supply
  • USB
Additional functions
  • galvanic isolation
  • LED status indicator
Gross weight45.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks DECODE,
*
USB/RS232 ISO
1 in TME stock
Net price for quantities from 1 pcs - 86.03 USDGross price for quantities from 1 pcs - 86.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts