+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB-A-D-S-B-TH

Connector: USB A; female; on PCBs; soldering; PIN: 8; horizontal


Manufacturer: SAMTEC

Manufacturer part number:
USB-A-D-S-B-TH
TME Symbol:
USBADSBTH-SAM-0

Specification

Manufacturer
SAMTEC
Type of connector
USB A
Kind of connector
female
Mechanical mounting
on PCBs
Electrical mounting
soldering
Number of pins
8
Spatial orientation
horizontal
Version
USB 2.0
IP rating
IP68
Contact plating
gold-plated
Flammability rating
UL94V-0
Rated voltage
30V
Contact material
phosphor bronze
Mechanical durability
1500 cycles
Insulation colour
black
Operating temperature
-50...85°C
Gross weight3.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors SAMTEC,
*
USB-A-D-S-B-TH
1897 in an external stock
Net price for quantities from 57 pcs - 1.83 USDGross price for quantities from 57 pcs - 1.83 USD
Net price for quantities from 228 pcs - 1.65 USDGross price for quantities from 228 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 57.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.