+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USBBJ-1.5

Adapter; USB 2.0; USB B socket,5pin pin header; 1.5m


Manufacturer: BQ CABLE

Manufacturer part number:
USBBJ-1.5
TME Symbol:
USBBJ-1.5

Specification

Manufacturer
BQ CABLE
Type of transition
adapter
Version
USB 2.0
Cable length
1.5m
Cable/adapter structure
  • 5pin pin header
  • USB B socket
Gross weight65.44 g
See other products in this category: USB cables and adapters BQ CABLE,
*
USBBJ-1.5
170 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 5 pcs - 2.91 USDGross price for quantities from 5 pcs - 2.91 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 2.59 USD
Net price for quantities from 25 pcs - 2.26 USDGross price for quantities from 25 pcs - 2.26 USD