+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USBF129T-I/SN

IC: FLASH memory; 4MbFLASH; SPI; 512kx8bit; 30MHz; 2.7÷3.6V; SOIC8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USBF129T-I/SN
TME Symbol:
USBF129T-I/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FLASH memory
Kind of memory
Flash, NOR
Memory
4Mb FLASH
Interface
SPI
Memory organisation
512kx8bit
Operating frequency
30MHz
Operating voltage
2.7...3.6V
Case
SOIC8
Kind of interface
serial
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.097 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
USBF129T-I/SN
0 in TME stock
Net price for quantities from 3300 pcs - 1.66 USDGross price for quantities from 3300 pcs - 1.66 USD
No. of pieces (Multiplicity: 3 300)