+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT-L35

Test lead: kit; Imax: 10A; red,green,yellow; meter leads; 5pcs.


Manufacturer: UNI-T

Manufacturer part number:
UT-L35
TME Symbol:
UT-L35

Specification

Manufacturer
UNI-T
Type of test lead
kit
Maximum current
10A
Colour
green, red, yellow
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Trade name
meter leads
Related items
UT522, UT572
Quantity in set/package
5pcs.
Gross weight1.1124 kg
See other products in this category: Test Leads - Sets UNI-T,
*
UT-L35
2 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 50.11 USDGross price for quantities from 1 set - 50.11 USD
Net price for quantities from 3 set - 47.00 USDGross price for quantities from 3 set - 47.00 USD