+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT012JCSL

Gland; straight; UTO; size 12; 8÷12mm


Manufacturer: SOURIAU

Manufacturer part number:
UT012JCSL
TME Symbol:
UT012JCSL

Specification

Manufacturer
SOURIAU
Type of connector accessories
gland
Spatial orientation
straight
Application - series/manufacturer
UTO
Case
size 12
Cable external diameter
8...12mm
Gross weight25 g
Certificates
See other products in this category: UTG connectors SOURIAU,
*
UT012JCSL
0 in TME stock
Net price for quantities from 10 pcs - 17.82 USDGross price for quantities from 10 pcs - 17.82 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.