+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT139S

Digital multimeter; LCD; (5999); VDC: 60mV,600mV,6V,60V,600V


Manufacturer: UNI-T

Manufacturer part number:
UT139S
TME Symbol:
UT139S

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, duty cycle, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(5999)
DC voltage measuring range
60mV/600mV/6V/60V/600V
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
60mV/600mV/6V/60V/600V
AC voltage measuring accuracy
±(0.8% + 3 digit)
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(0.7% + 2 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(1% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
10nF/100nF/1mF/10mF
Capacitance measuring accuracy
±(4%+ 5 digit)
Frequency measuring range
10...10MHz
Frequency measuring accuracy
±(0.1%+4 digit)
Temperature measuring range
-40...1000°C
Resistance measuring accuracy
±(0.8%+2 digit)
Duty cycle factor
0.1...99.9%
Test
diodes
Continuity test
acoustic indication, <10Ω
Conform to the norm
CAT III 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
80x170x48mm
Bargraph
yes
Power supply
  • battery R6 AA 1,5V x2
Standard equipment
  • holster
  • temperature probe
  • test leads
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • contactless voltage detector
  • HOLD function
  • low battery indicator
  • low input impedance function (LoZ)
  • MIN/MAX/REL function
Battery/ rechargeable battery
  • battery R6 AA 1,5V x2
Gross weight578 g

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT139S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 59.98 USDGross price for quantities from 1 pcs - 59.98 USD
Net price for quantities from 3 pcs - 56.12 USDGross price for quantities from 3 pcs - 56.12 USD
Packaging method by the manufacturer:
Cardboard = 20 pcs