+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT30009FP -AS

Front panel; X: 148.7mm; Z: 56.3mm; aluminium; ULTRAMAS

Manufacturer: BOPLA

Manufacturer part number:
UT30009FP -AS
TME Symbol:
UT30009FP

Specification

Manufacturer
BOPLA
Type of enclosures accessories
front panel
Dimension X
148.7mm
Dimension Z
56.3mm
Material
aluminium
Enclosure description
front panel for UM3-type standard enclosure
Application - series/manufacturer
ULTRAMAS
Gross weight47.5 g
Certificates
See other products in this category: Enclosures with Panel BOPLA
*
UT30009FP -AS
Product withdrawn from the offer
Use the specification table below to search for similar products