+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UT301C+

Infrared thermometer; LCD; -32÷600°C; Accur.(IR): ±1.5%,±1.5°C


Manufacturer: UNI-T

Manufacturer part number:
UT301C+
TME Symbol:
UT301C+

Specification

Manufacturer
UNI-T
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-32...600°C
Non-contact temperature measuring accuracy
±1.5%, ±1.5°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
12:1
Emissivity value
0,1...1
Response time
<0.25s
Dimensions
160x74x48mm
Standard equipment
case
Illumination
yes
Kind of measurement
continuous
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • laser sight
  • low battery indicator
  • MIN/MAX/AVG function
  • settable MIN/MAX alarm thresholds
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight332.3 g

WATCH VIDEO

See other products in this category: Pirometers UNI-T,
*
UT301C+
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 61.11 USDGross price for quantities from 1 pcs - 61.11 USD
Net price for quantities from 3 pcs - 57.31 USDGross price for quantities from 3 pcs - 57.31 USD