+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT32009L

Enclosure: instrument; ULTRAMAS; X: 157.5mm; Y: 199mm; Z: 62.2mm; ABS


Manufacturer: BOPLA

Manufacturer part number:
UT32009L
TME Symbol:
UT32009L

Specification

Manufacturer
BOPLA
Type of enclosure
instrument
Manufacturer series
ULTRAMAS
Dimension X
157.5mm
Dimension Y
199mm
Dimension Z
62.2mm
Enclosure material
ABS
Enclosure description
UM3-type top and bottom lids with vents
Gross weight350.125 g
Certificates
EAN code4049505171231
See other products in this category: Enclosures with Panel BOPLA,
See other products from this series.:
*
UT32009L
0 in TME stock
Net price for quantities from 1 pcs - 44.27 USDGross price for quantities from 1 pcs - 44.27 USD
Net price for quantities from 5 pcs - 41.90 USDGross price for quantities from 5 pcs - 41.90 USD
Net price for quantities from 15 pcs - 39.84 USDGross price for quantities from 15 pcs - 39.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.