+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT343D

Meter: coating thickness; Range: 0,1÷1250um; Display: LCD TFT 2"

Manufacturer: UNI-T

Manufacturer part number:
UT343D
TME Symbol:
UT343D

Specification

Manufacturer
UNI-T
Type of meter
coating thickness
Measuring range
0,1...1250µm
Kind of display used
LCD TFT 2"
Measurement memory
500
Body dimensions
153.5x64.5x41mm
Measurement accuracy
±(3%H+1) µm
Display resolution
320x240
Kind of measurement
continuous, single
Measuring instrument features
  • acoustic and optical alarm
  • automatically checks battery state
  • automatic power-off
  • automatic screen orientation
  • MIN/MAX/MEDIUM function
  • quick test mode
Power supply
  • battery 3V x2
Standard equipment
  • case
  • USB micro cable
Gross weight503.2 g

WATCH VIDEO

See other products in this category: Coating Thickness Meters UNI-T,
*
UT343D
8 in TME stock
Net price for quantities from 1 pcs - 108.00 USDGross price for quantities from 1 pcs - 108.00 USD
Net price for quantities from 3 pcs - 102.00 USDGross price for quantities from 3 pcs - 102.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs