+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UT377A

Hygrometer; LCD; 2÷40%RH; Wood humid.measur.accur: ±2%


Manufacturer: UNI-T

Manufacturer part number:
UT377A
TME Symbol:
UT377A

Specification

Manufacturer
UNI-T
Type of meter
hygrometer
Kind of display used
LCD
Wood humidity measuring range
2...40% RH
Wood humidity measuring accuracy
±2%
Dimensions
135x53x28mm
Resistance to
fall from 1m height
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x3
Measuring instrument features
  • 4 types of wood categories (28 tree species)
  • automatic power-off
  • autoranging
  • HOLD function
  • low battery indicator
  • MIN/MAX function
Gross weight149.1 g

WATCH VIDEO

See other products in this category: Hygrometers UNI-T,
*
UT377A
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.01 USDGross price for quantities from 1 pcs - 25.01 USD
Net price for quantities from 3 pcs - 23.51 USDGross price for quantities from 3 pcs - 23.51 USD