+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT383

Light meter; 0÷200000lx; Meas.accur: ±(4% + 8 digits)


Manufacturer: UNI-T

Manufacturer part number:
UT383
TME Symbol:
UT383

Specification

Manufacturer
UNI-T
Type of meter
light meter
Kind of display used
LCD
Measuring range
0...200000lx
Measurement accuracy
±(4% + 8 digits)
Body dimensions
160x50x28mm
Illumination
yes
Power supply
  • battery R03 AAA 1,5V x3
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • overflow indicator
  • pocket size
Battery/ rechargeable battery
  • battery R03 AAA 1,5V x3
Gross weight167.65 g

WATCH VIDEO

See other products in this category: Luxmeters UNI-T,
*
UT383
16 in TME stock
Net price for quantities from 1 pcs - 19.71 USDGross price for quantities from 1 pcs - 19.71 USD
Net price for quantities from 3 pcs - 18.50 USDGross price for quantities from 3 pcs - 18.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs