+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT383S

Light meter; 0÷199000lx; Meas.accur: ±(4% + 8 digits)


Manufacturer: UNI-T

Manufacturer part number:
UT383S
TME Symbol:
UT383S

Specification

Manufacturer
UNI-T
Type of meter
light meter
Kind of display used
LCD
Measuring range
0...199000lx
Measurement accuracy
±(4% + 8 digits)
Body dimensions
110x53x26mm
Illumination
yes
Power supply
  • battery R03 AAA 1,5V x4
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
  • overflow indicator
Battery/ rechargeable battery
  • battery R03 AAA 1,5V x4
Gross weight294.9 g

WATCH VIDEO

See other products in this category: Luxmeters UNI-T,
*
UT383S
26 in TME stock
Net price for quantities from 1 pcs - 30.40 USDGross price for quantities from 1 pcs - 30.40 USD
Net price for quantities from 3 pcs - 28.50 USDGross price for quantities from 3 pcs - 28.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs