+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT387A

Non-contact detection of metal, voltage and wood

Manufacturer: UNI-T

Manufacturer part number:
UT387A
TME Symbol:
UT387A

Specification

Manufacturer
UNI-T
Type of tester
non-contact detection of metal, voltage and wood
Detection
live conductors at depth up to 5m
Dimensions
170x70.5x38.9mm
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • automatic power-off
  • calibration function
  • detects live wires, metals and wood in ceilings, walls and floors
  • low battery indicator
  • possibility to turning off a buzzer
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight246.6 g

WATCH VIDEO

See other products in this category: Metals & cables detectors UNI-T,
*
UT387A
0 in TME stock
Net price for quantities from 1 pcs - 23.12 USDGross price for quantities from 1 pcs - 23.12 USD
Net price for quantities from 3 pcs - 21.73 USDGross price for quantities from 3 pcs - 21.73 USD
No. of pieces (Multiplicity: 1)