+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3045127

Splice terminal: rail; screw terminal; red; polyamide; 0.14÷6mm2


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
3045127

Alternative designations: UT 4 RD

TME Symbol:
UT4RD

Specification

Manufacturer
PHOENIX CONTACT
Type of splice terminal
rail
Electrical mounting
screw terminal
Colour
red
Flammability rating
UL94V-0
Body material
polyamide
Wire cross-section
0.14...6mm2
Number of ways
1
Number of terminals
2
Mounting rail size
TS32, TS35
Gross weight8.86 g
Certificates
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
3045127
123 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs