+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT513A

Meter: insulation resistance; LCD; (9999); Bargraph: 30segm.


Manufacturer: UNI-T

Manufacturer part number:
UT513A
TME Symbol:
UT513A

Specification

Manufacturer
UNI-T
Type of meter
insulation resistance
Kind of display used
LCD
Display parameters
(9999)
Measurement
AC voltage, DC voltage, insulation resistance
Bargraph
30 segm.
Insulation resistance measuring accuracy
±(3% + 5digit)
AC voltage measuring range
1...30V/600V
AC voltage measuring accuracy
±(2% + 3 digit)
DC voltage measuring range
1...30V/600V
DC voltage measuring accuracy
±(2% + 3 digit)
Continuity test
acoustic indication, <30Ω
Interface
USB
Test voltage
500V DC/1kV DC/2.5kV DC/5kV DC
Conform to the norm
CAT III 600V EN 61010
Protection
anti-overload OPP
Pollution degree
2
Body dimensions
202x155x94mm
Insulation resistance measuring ranges
500kΩ...1000GΩ
Measurement memory
18
Illumination
yes
Weight with battery
2kg
Measuring instrument features
  • automatic power-off
  • autoranging
  • low battery indicator
Standard equipment
  • crocodile clips
  • hard case
  • power supply
  • test leads
  • USB cable
Power supply
  • battery R14 1/2AA 1,5V x8
Battery/ rechargeable battery
  • battery R14 1/2AA 1,5V x8
Gross weight5.1061 kg

WATCH VIDEO

See other products in this category: Insulation Resistance Meters UNI-T,
*
UT513A
12 in TME stock
Net price for quantities from 1 pcs - 305.73 USDGross price for quantities from 1 pcs - 305.73 USD
Net price for quantities from 3 pcs - 284.81 USDGross price for quantities from 3 pcs - 284.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.