+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT52011L

Enclosure: instrument; ULTRAMAS; X: 224.2mm; Y: 199mm; Z: 72.4mm; ABS

Manufacturer: BOPLA

Manufacturer part number:
UT52011L
TME Symbol:
UT52011L

Specification

Manufacturer
BOPLA
Type of enclosure
instrument
Manufacturer series
ULTRAMAS
Dimension X
224.2mm
Dimension Y
199mm
Dimension Z
72.4mm
Enclosure material
ABS
Enclosure description
UM5-type top and bottom lids with vents
Gross weight446.5 g
Certificates
EAN code4049505041954
See other products in this category: Enclosures with Panel BOPLA,
See other products from this series.:
*
UT52011L
0 in TME stock
Net price for quantities from 1 pcs - 52.16 USDGross price for quantities from 1 pcs - 52.16 USD
Net price for quantities from 5 pcs - 49.37 USDGross price for quantities from 5 pcs - 49.37 USD
Net price for quantities from 15 pcs - 46.93 USDGross price for quantities from 15 pcs - 46.93 USD
No. of pieces (Multiplicity: 1)