+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT522

Meter: grounding resistance; LCD; 10mΩ÷40Ω,400Ω,4kΩ; Illumin: yes


Manufacturer: UNI-T

Manufacturer part number:
UT522
TME Symbol:
UT522

Specification

Manufacturer
UNI-T
Type of meter
grounding resistance
Kind of display used
LCD
Earthing resistance measuring range
10mΩ...40Ω/400Ω/4kΩ
Earthing resistance measuring accuracy
±(2% + 3 digit)
Pollution degree
2
Body dimensions
160x70.5x100mm
Conform to the norm
CAT III 600V EN 61010
Measurement
earth voltage, resistance (2-wire), resistance (3-wire)
Related items
UT-L35
Measurement memory
20
Illumination
yes
Power supply
  • battery R6 AA 1,5V x6
Standard equipment
  • a earth spike x2
  • case
  • test leads ( 5pcs.)
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low battery indicator
  • overload indicator
Battery/ rechargeable battery
  • battery R6 AA 1,5V x6
Gross weight2.2079 kg

WATCH VIDEO

See other products in this category: Earth Resistance Meter UNI-T,
*
UT522
23 in TME stock
Net price for quantities from 1 pcs - 183.00 USDGross price for quantities from 1 pcs - 183.00 USD
Net price for quantities from 3 pcs - 172.00 USDGross price for quantities from 3 pcs - 172.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.