+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UT601

CR meter; LCD; (1999); C accuracy: ±(0.5%+10digit); Test: diodes


Manufacturer: UNI-T

Manufacturer part number:
UT601
TME Symbol:
UT601

Specification

Manufacturer
UNI-T
Type of meter
CR meter
Kind of display used
LCD
Display parameters
(1999)
Resistance measuring range
20Ω/200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/200MΩ/2GΩ
Capacitance measuring range
20pF/200pF/2nF/20nF/200nF/2µF/20µF/200µF/2mF/20mF
Capacitance measuring accuracy
±(0.5%+ 10 digit)
Resistance measuring accuracy
±(0.8%+1 digit)
Test
diodes
Measurement
capacitance, continuity, resistance, transistors' gain hFE
Dimensions
172x83x38mm
Battery/ rechargeable battery
  • battery 6F22 9V x1
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • low battery indicator
  • manual ranging
  • polarization indicator
Standard equipment
  • crocodile clips
  • holster
  • test leads
Gross weight432.6 g

WATCH VIDEO

See other products in this category: LCR Meter UNI-T,
*
UT601
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.80 USDGross price for quantities from 1 pcs - 32.80 USD
Net price for quantities from 3 pcs - 30.81 USDGross price for quantities from 3 pcs - 30.81 USD