+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UT60H

Digital multimeter; LCD; VDC: 4V,40V,400V,1kV; -40÷400°C


Manufacturer: UNI-T

Manufacturer part number: -
TME Symbol:
UT60H

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC current, DC current, resistance, temperature
Kind of display used
LCD
DC voltage measuring range
4V/40V/400V/1kV
AC voltage measuring range
4V/40V/400V/750V
DC current measuring range
0.4mA/4mA/40mA/400mA/10A
AC current measuring range
0.4mA/4mA/40mA/400mA/10A
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
40nF/400nF/4µF/40µF/400µF/4mF/40mF
Frequency measuring range
4kHz/40kHz/400kHz/4MHz/40MHz/400MHz
Temperature measuring range
-40...400°C
Test
diodes
Continuity test
acoustic indication
Measuring instrument features
  • automatic power-off
  • autoranging
  • HOLD function
  • low battery indicator
  • MIN/MAX function
Gross weight0.32 g

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T
*
UT60H
Product withdrawn from the offer
Use the specification table below to search for similar products