+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT620A

Milli-ohm meter; LCD; 10uΩ,120mΩ,600mΩ,6Ω,60Ω,600Ω,6kΩ


Manufacturer: UNI-T

Manufacturer part number:
UT620A
TME Symbol:
UT620A

Specification

Manufacturer
UNI-T
Type of meter
milli-ohm meter
Kind of display used
LCD
Resistance measuring range
10µΩ/120mΩ/600mΩ/6Ω/60Ω/600Ω/6kΩ
Resistance measuring accuracy
±(0.25%+25 digit)
Measuring resolution
10µΩ
Dimensions
268x168x60mm
Software
included
Measurement memory
1000
Measuring instrument features
  • HOLD function
  • low battery indicator
  • manual ranging
Standard equipment
  • Kelvin test leads
  • mains cable
  • power supply
  • USB cable
Power supply
  • rechargeable battery Li-Ion x1
Gross weight2.848 kg

WATCH VIDEO

See other products in this category: Miliohmmeters UNI-T,
*
UT620A
5 in TME stock
Net price for quantities from 1 pcs - 531.00 USDGross price for quantities from 1 pcs - 531.00 USD
Net price for quantities from 3 pcs - 499.00 USDGross price for quantities from 3 pcs - 499.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible